Corresponding cover plate for assembled PCBs, 9-256.
With 20 mm Styrofoam insert, suitable for the PCB holder included in the consignment.
Size: 240 x 130 mm.
Version | cover plate | |
ESD protection | Yes | |
Size | 240 x 130 | |
Material | die-cast aluminum |
Country of origin | DE |
Customs tariff number | 82057000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available