PIC18F4620-I/PT | Microchip

PIC microcontroller, 8 bit, 40 MHz, TQFP-44, PIC18F4620-I/PT

Order No.: 64S2216
EAN: 4099879131638
MPN:
PIC18F4620-I/PT
Series: PIC18F4620
Microchip
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Enhanced flash microcontroller, PIC18F4620-I/PT, ATMEL

The PIC18F4620-I/PT is an enhanced flash microcontroller with 10-bit A/D and nanoWatt technology. This device offers ten different oscillator options, allowing users a wide range of choices in developing application hardware.

Features

  • Self-programmable under software control
  • Priority levels for interrupts
  • Extended watchdog timer
  • Single-supply
  • In-circuit debug
  • Programmable brown-out reset
Technical specifications
Number of I/Os 36
Number of pins 44
Version Flash
Enclosure TQFP-44
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 3.8 KB
Voltage 4.2-5.5 V
Memory size 64 KB
Clock frequency 40 MHz
Logistics
Country of origin TH
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 4 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Assembly
Number of pins
Enclosure
Processor core
Clock frequency
Version
Number of I/Os
Voltage
min. operating temperature
max. operating temperature
Memory size
Core Size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Number of pins
Enclosure
Processor core
Clock frequency
Version
Number of I/Os
Voltage
min. operating temperature
max. operating temperature
Memory size
Core Size
PIC microcontroller, 8 bit, 40 MHz, DIP-40, PIC18F4620-I/P
Order No.:
 41S4621
Manufacturer:
 Microchip
Manufacturer SKU:
 PIC18F4620-I/P
Available: 0 pcs. Available in 5 Days: 213 pcs. Leadtime: 1 Week **
Total Price: 20.37 € *
1 pcs.
20.3728 €
5 pcs.
18.8615 €
10 pcs.
17.7905 €
25 pcs.
16.7790 €
50 pcs.
15.9817 €
THT
40
DIP-40
PIC
40 MHz
Flash
36
4.2-5.5 V
-40 °C
85 °C
64 KB
8 bit