PIC18F67K22-I/PT | Microchip
PIC microcontroller, 8 bit, 64 MHz, TQFP-64, PIC18F67K22-I/PT
Enhanced flash microcontroller, PIC18F67K22-I/PT, ATMEL
The PIC18F67K22-I/PT is a high performance, 1-Mbit enhanced flash microcontroller MCUs with 12-Bit A/D and XLP Technology. This product is well suited for power-constrained and battery-powered applications.
Features
- Two-speed oscillator start-up
- Power-saving peripheral module disable
- Self-programmable under software control
- In-circuit serial programming
- In-circuit debug
Number of I/Os | 53 | |
Number of pins | 64 | |
Version | Flash | |
Enclosure | TQFP-64 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | PIC | |
Data RAM Size | 4 KB | |
Voltage | 1.8-5.5 V | |
Memory size | 128 KB | |
Clock frequency | 64 MHz |
Country of origin | TH |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 160 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |