05053923001 | Wera
Bit holder, 1/4 inch, hexagon, L 75 mm, 05053923001
Unit Price (€ / pc.)
29.4168 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
5 pcs.
26.4775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic bit holders, type Wera Rapidaptor Bi-Torsion.
Firm, shake-free receptacle for Wera bits type 1 and 4, with strong permanent magnet and quick-release chuck to DIN 3126; Bit receptacle: hex socket D 6.3 mm, 1/4". Socket connection piece: all-hexagon E 6.3, 1/4".
Technical attributes (type, length (L)): 897/4 R, magnetic bit holder, L 75 mm
Technical specifications
Version | Bit holder | |
ESD protection | No | |
Size | 1/4 inch | |
Length | 75 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |