05072080001 | Wera
Screwdriver bit, PZ1, Pozidriv, BL 25 mm, L 25 mm, 05072080001
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
High quality bits, 05072080001, Wera
High quality bits for Pozidriv screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3. Pozidriv = registered trademark of European Industrial Service Ltd.
Technical specifications
Version | bit | |
ESD protection | No | |
Size | PZ1 | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |