Skip to content Skip to navigation menu

84006, chip card interface


Order No.: 24M210

Manufacturer: ddm

Series: DDM_840-0

Manufacturer No.: 840-06121100000

EAN: 4099891552732


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€11.5668

Price per piece(s) without VAT

€9.72

in stock 129 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 840-06121100000 of ddm at Bürklin Elektronik!

Product description

Chip card interfaces, type ddm 84006.

Suitable for cards with ISO and/or CP 8 contact positions where space is at a premium. Excellent design, high quality materials and the application in this unit of technology for lowering the card onto the chip contacts make this an all-purpose device. The acceptor is equipped with a wash-proof limit switch as standard. Installed by soldering directly into the PCBs in the electronics system; Dimensions: H 5.8, W 55.5, D 40 mm. Weight: 10 g. Card size: identification cards ID1, ISO 7810; smart cards: ISO 7816. Operating temperature.: –40 to +85 °C. Useful life: 200.000 plug-in cycles.

Type: 84006, chip card interface



Product specification

Technical features
Chip card
black
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: ddm
Series: DDM_840-0
Manufacturer number: 840-06121100000
Country of origin: Germany
Customs tariff number: 84733080

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free