KONTAFLON 85 is the grease-free PTFE-based lubricant and anti-adhesive. It forms a clean, thin lubricant and release film that repels water, does not attract dirt and can withstand temperatures of up to 260 °C. KONTAFLON 85 is used as a lubricant for plastics and cables, as a dry lubricant for drives or as a universal non-stick agent.
Usage | Metal surfaces | |
Version | PTFE dry lubricant | |
Container | spray can | |
Operational temperature | -195 °C to 260 °C | |
Contents | 200 ml | |
Viscosity | liquid |
Country of origin | BE |
Customs tariff number | 34039900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|
Order No.:
12L4194
Manufacturer SKU:
KONTAFLON 85
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available