AT90USB162-16MU | Microchip
AVR microcontroller, 8 bit, 16 MHz, VFQFN-32, AT90USB162-16MU
CMOS 8-bit microcontroller, AT90USB162-16MU, ATMEL
The AT90USB162-16MU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analog comparator
- External and internal interrupt sources
Number of I/Os | 22 | |
Number of pins | 32 | |
Version | Flash | |
Enclosure | VFQFN-32 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 512 byte | |
Voltage | 2.7-5.5 V | |
Memory size | 16 KB | |
Clock frequency | 16 MHz |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Tray with 490 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |