ATMEGA1284P-AUR | Microchip
AVR microcontroller, 8 bit, 20 MHz, TQFP-44, ATMEGA1284P-AUR
CMOS 8-bit microcontroller, ATMEGA1284P-AUR, ATMEL
The ATMEGA1284P-AUR is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- Real time counter with separate oscillator
- On-chip analog comparator
- External and internal interrupt sources
Number of I/Os | 32 | |
Number of pins | 44 | |
Version | Flash | |
Enclosure | TQFP-44 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 16 KB | |
Voltage | 1.8-5.5 V | |
Memory size | 128 KB | |
Clock frequency | 20 MHz |
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |