ATTINY85-20PU | Microchip
AVR microcontroller, 8 bit, 20 MHz, DIP-8, ATTINY85-20PU
CMOS 8-bit microcontroller, ATTINY85-20PU, ATMEL
The ATTINY85-20PU is a low power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- High performance, low power AVR 8-bit microcontroller
- Non-volatile program and data memories
- I/O and packages
- Speed grade
- Low power consumption
- Power-down mode
Number of I/Os | 6 | |
Number of pins | 8 | |
Version | Flash | |
Enclosure | DIP-8 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | AVR | |
Data RAM Size | 512 byte | |
Voltage | 2.7-5.5 V | |
Memory size | 8 KB | |
Clock frequency | 20 MHz |
Country of origin | US |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |