ATXMEGA256A3-AU | Microchip
AVR microcontroller, 8/16 bit, 32 MHz, TQFP-64, ATXMEGA256A3-AU
XMEGA microcontroller, ATXMEGA256A3-AU, ATMEL
The ATXMEGA256A3-AU is a low power, high performance, and peripheral rich microcontroller based on the AVR enhanced RISC architecture. This device achieves CPU throughput approaching one million instructions per second, allowing the system designer to optimize power consumption versus processing speed. It comes with five software selectable power saving modes.
Features
- High performance, low power
- Non-volatile program and data memories
- I/O and packages
- High-resolution extensions on all timer/counters
- One USB device interface
- Capacitive touch buttons, sliders and wheels
Applications
- Industrial control
- Factory automation
- Building control
- Board control
- ZigBee
- Networking
Number of I/Os | 50 | |
Number of pins | 64 | |
Version | Flash | |
Enclosure | TQFP-64 | |
Core Size | 8/16 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 16 KB | |
Voltage | 1.6-3.6 V | |
Memory size | 256 KB | |
Clock frequency | 32 MHz |
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 90 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |