7E.23.8.230.0010 | Finder
7E.23.8.230.0010, MID energy meters
Electronic energy consumption meters, type Finder 7E.
For AC and three-phase current, for installation on 35 mm rails, with multifunctional LCD, SO interface to DIN 43864, reversal lock; Display: 7-digit LCD, backlit. Tolerance class: 1/B. Overvoltage category: IV. Degree of soiling: 2. Equipment protection class: II. Ambient temperatures: –10 to +55 °C. Degree of protection housing/terminals: IP 50/IP 20.
Single-phase AC current meters, 32 A, type 7E.23.
For direct connection; Rated voltage: 230 VAC/50 Hz. Reference/max. continuous/pulse current (10 ms): 5.0/32/960 A. Max. display: 999.999.9/0.01 kWh. Dimensions: W 17.5, H 92.1, D 63 mm.
Type: 7E.23.8.230.0010, MID energy meters
Version | energy consumption counter | |
Width | 17.5 mm | |
Height | 92.1 mm | |
Length | 63 mm |
Country of origin | CH |
Customs tariff number | 90283011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |