79009-AA | Kontakt-Chemie

79009, Kontakt 40, 200 ml

Order No.: 12L4096
EAN: 5412386058301
MPN:
79009-AA
KONTAKT 40 200ML SPRAY
Kontakt-Chemie
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Multifunction oil, 200 ml, Spray can, liquid, KONTAKT 40
Order No.: 12L4195
Manufacturer: Kontakt-Chemie
per pc. 9.4010 € *
*incl. VAT plus shipping costs

Multifunctional oil, 79009-AA, Kontakt-Chemie

KONTAKT 40 is the versatile multi-purpose oil. The multi-purpose oil has excellent water-displacing properties and eliminates moisture-related problems in ignition systems or plug connections. It lubricates tools, loosens screws and protects against rust. KONTAKT 40 is silicone-free and temperature resistant up to 150 °C.

Technical specifications
Usage Metal surfaces
Version penetrating oil spray
Container spray can
Operational temperature 0 °C to 120 °C
Contents 200 ml
Viscosity liquid
Logistics
Country of origin BE
Customs tariff number 34031910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H223 Flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
Replacement