13.71.754 | Soldering Terminals
754, solder terminal, gold-plated
Order No.: 12H6228
EAN: 4099889465495
MPN:
13.71.754
Unit Price (€ / pc.)
0.9877 € *
Available: 304 pcs.
Available in 5 Days: 2,600 pcs.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB solder terminals, type 13.71.
Fork type. Made of brass; solder pin diameter: 1.2 mm.
With 1.5 mm solder pin, type 13.71.
Type: 754, solder terminal, gold-plated
Technical specifications
diameter | 2.5 mm | |
Length | 10.7 mm | |
Material | brass |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |