2012299 KC 7505 20X50T. | Cleaning Agents
N.A. cleaning wipes, package, 50 pieces, 2012299 KC 7505 20X50T.
Order No.: 13L2961
EAN: 4099891434243
MPN:
2012299 KC 7505 20X50T.
Unit Price (€ / pck.)
25.7516 € *
Available: 23 pck.
Leadtime: 2 Weeks **
Total Price:
25.75 € *
Price list
Quantity
Price per unit*
1 pck.
25.7516 €
10 pck.
22.6576 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical Kleenex tissues, type Reißfest 7505.
Highly absorbent, for almost any liquid. The tissue does not disintegrate even with larger quantities of solvents and reduces the risk of injury since it rejects metal shavings and splinters; Size: 32 x 38 cm. Package: 50 pieces.
Type: 7505, Kleenex tissues (package)
Technical specifications
Usage | PCB tracks | |
Version | cleaning wipes | |
Container | package | |
Contents | 50 pieces |
Download
Logistics
Country of origin | US |
Customs tariff number | 48030090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |