SA52-11EWA | Kingbright
7-Segment Display SA52-11EWA
Unit Price (€ / pc.)
2.5228 € *
Available: 112 pcs.
Leadtime: 9 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
40 pcs.
2.1539 €
80 pcs.
2.0706 €
320 pcs.
1.9040 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
7-Segment display, SA52-11EWA, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- RoHS compliant
Applications
- Home and smart appliances
- Display time and digital combination
- Industrial and instrumental applications
- Numeric status
Technical specifications
Connection | anode | |
Number of positions | 1 | |
Rated current | 30 mA | |
Width | 12.4 mm | |
Colour | red | |
Height | 7 mm | |
Length | 17.5 mm | |
Light intensity min. | 0.003 cd | |
Light intensity typ. | 0.0064 cd | |
Assembly | THT | |
Wavelength | 625 nm | |
Character height | 13.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bar with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |