7-segment displays, type LTS-546/547.
Font height: 13.2 mm. Package dimensions: 17.55 x 12.4 x 7.0 mm.
Technical attributes (type, emission color, wavelength, luminosity (min./typical), common connection): LTS-547AP, red, 697 nm, 320/800 µcd, cathode
Connection | cathode | |
Number of positions | 1 | |
Rated current | 20 mA | |
Width | 12.4 mm | |
Colour | red | |
Height | 7 mm | |
Length | 17.55 mm | |
Light intensity min. | 0.00032 cd | |
Light intensity typ. | 0.0008 cd | |
Assembly | THT | |
Wavelength | 697 nm | |
Character height | 13.2 mm |
Country of origin | TH |
Customs tariff number | 85414100 |
Original Packaging | Bar with 40 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available