CC56-12EWA | Kingbright

7-Segment Display CC56-12EWA

Order No.: 70S1956
EAN: 4099879005816
MPN:
CC56-12EWA
Series: CC56
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.3201 €

7-Segment display, CC56-12EWA, Kingbright

The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.

Features

  • Low current operation
  • Excellent character appearance
  • Easy mounting on P.C. boards or sockets
  • Mechanically rugged
  • RoHS compliant

Applications

  • Home and smart appliances
  • Display time and digital combination
  • Industrial and instrumental applications
  • Numeric status
Technical specifications
Connection cathode
Number of positions 4
Rated current 30 mA
Width 19 mm
Colour red
Height 8.1 mm
Length 50.3 mm
Light intensity min. 0.0036 cd
Light intensity typ. 0.0058 cd
Assembly THT
Wavelength 625 nm
Character height 14.2 mm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bar with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes