BC04-11SEKWA | Kingbright
7-Segment Display BC04-11SEKWA
Unit Price (€ / pc.)
4.3197 € *
Available: 232 pcs.
Leadtime: On Request **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
16 pcs.
3.7961 €
112 pcs.
3.4391 €
256 pcs.
3.3082 €
1008 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
7-Segment display, BC04-11SEKWA, Kingbright
The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
Features
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- RoHS compliant
Technical specifications
Connection | cathode | |
Number of positions | 3 | |
Rated current | 30 mA | |
Width | 15.7 mm | |
Colour | orange | |
Height | 7 mm | |
Length | 30.2 mm | |
Light intensity min. | 0.052 cd | |
Light intensity typ. | 0.16 cd | |
Assembly | THT | |
Wavelength | 601 nm | |
Character height | 10.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bar with 16 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |