670EP | Weller Erem
ESD side cutter, 110 mm, 48 g, cut capacity (0.6/0.5 mm/–/–), 670EP
Order No.: 03L0526
EAN: 4003019076246
MPN:
670EP
Unit Price (€ / pc.)
102.816 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tip cutter, 670EP, Erem
Suitable for cutting SMD and micro contacts. High-precision tip cutters. For connections of SMD micro housings up to 0.25 mm, also in pitches smaller than 1/20". For micro pitches less than 0.5 mm, use the Model 670EPF.
Technical Data
- Material: Special steel
- Weight: 68 g
- Length: 110 mm
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 48 g | |
Length | 110 mm | |
Material | special steel | |
Cutting edge | without facet | |
Cutting capacity (medium-hard) | 0.5 mm | |
Cutting capacity (soft) | 0.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |