6469287-1 | AMP
Male connector, 144 pole, pitch 2.5 mm, straight, 6469287-1
Unit Price (€ / pc.)
17.8619 € *
Available: 0 pcs.
Available in 5 Days: 593 pcs.
Leadtime: 1 Week **
Total Price:
17.86 € *
Price list
Quantity
Price per unit*
16 pcs.
17.8619 €
32 pcs.
16.8266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Printed circuit board, 6469287-1, TE
Printed Circuit Board, Z-PACK HM Zd, HM-ZD 4PR HDR 96P, 5.3.
Technical specifications
Connection | press-in connection | |
Design | High speed | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 0.7 A | |
Orientation | straight | |
Pin number | 144 pole | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |