Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

641, jack, black

  • Version: Coupling
  • Country code: Germany
  • Colour: black

Order No. 05 N 920

piece
Total

€ 1.26
There are 230 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 1.2614 € 1.0829
product.detail.add.UNDEFINED

Technical features

Coupling
Germany
black
Screw terminals
16 A/250 V

Manufacturer information

Country of origin Romania
Customs tariff number 85366990
The above illustration may deviate

Schuko-style jacks, type 641.

Compliant with DIN 49440; Housing: impact-resistant plastic, 16 A/250 VAC, with VDE label.

Type: 641, jack, black

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Related products