Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

630367, set of socket wrenches, 29-piece

Order No. 06 L 7088

piece
Total

€ 85.09
There are 6 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 85.085 € 74.97
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Country of origin Taiwan
Customs tariff number 82042000
The above illustration may deviate

Universal socket wrench sets, type 630.

17-piece or 29-piece sets, made of chrome vanadium steel, chromed finish. Stored in stable steel box with matching tool molds. The small set consists of 12 hex socket driver bits 4.0 to 13 mm, socket driver, cross handle, extension bar 150 mm, universal joint and reversible ratchet; Additional in the 29-piece version: bit holder size 4/4, 3 crosstip blades size 1, 2 and 3, 3 slot blades 4.0, 5.5 and 8.0 mm, 4 hex socket blades 3.0 to 6.0 mm, and a 50 mm extension.

Type: 630367, set of socket wrenches, 29–piece

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Related products