62409-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 15.8 mm, uninsulated, straight, 62409-1

Order No.: 34P8702
EAN: 4099889614015
MPN:
62409-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
700 pcs.
0.1357 €

PCB terminal, 62409-1, AMP

PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 1.4 mm, Through Hole - Solder, Tin Plating, Brass, Bag, FASTON 250.

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 15.8 mm
Material brass, tin-plated
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 180°
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Design
Version
Connection
Isolated
Plug width x plug thickness
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Design
Version
Connection
Isolated
Plug width x plug thickness
Faston plug, 6.35 x 0.81 mm, L 14 mm, uninsulated, straight, 726386-2
Order No.:
 34P8513
Manufacturer:
 AMP
Manufacturer SKU:
 726386-2
Available: 1,195 pcs. Leadtime: 7 Weeks **
Total Price: 3.86 € *
20 pcs.
0.1928 €
50 pcs.
0.1725 €
200 pcs.
0.1511 €
500 pcs.
0.1285 €
brass, tin-plated
14 mm
straight
faston plug
solder connection
No
6.35 x 0.81 mm
Faston plug, 6.35 x 0.81 mm, uninsulated, straight, 725964-2
Order No.:
 34P8499
Manufacturer:
 AMP
Manufacturer SKU:
 725964-2
Available: 1,199 pcs. Leadtime: 52 Weeks ** Next delivery: 200 pcs. on 2024-08-09
Total Price: 0.46 € *
1 pcs.
0.4641 €
tin-plated
straight
faston plug
solder connection
No
6.35 x 0.81 mm
Faston plug, 6.35 x 0.81 mm, L 12.37 mm, uninsulated, straight, 62650-1
Order No.:
 34P8735
Manufacturer:
 AMP
Manufacturer SKU:
 62650-1
Available: 0 pcs. Available in 5 Days: 72,000 pcs. Leadtime: 1 Week **
Total Price: 0.10 € *
6000 pcs.
0.0988 €
12000 pcs.
0.0893 €
brass, tin-plated
12.37 mm
straight
faston plug
solder connection
No
6.35 x 0.81 mm
Faston plug, 6.35 x 0.81 mm, L 13.89 mm, uninsulated, straight, 63986-1
Order No.:
 34P8740
Manufacturer:
 AMP
Manufacturer SKU:
 63986-1
Available: 0 pcs. Available in 5 Days: 70,000 pcs. Leadtime: 1 Week **
Total Price: 0.05 € *
10000 pcs.
0.0524 €
20000 pcs.
0.0488 €
brass, tin-plated
13.89 mm
straight
faston plug
solder connection
No
6.35 x 0.81 mm
Faston plug, 6.35 x 0.81 mm, L 15.8 mm, uninsulated, straight, 63900-1
Order No.:
 34P8705
Manufacturer:
 AMP
Manufacturer SKU:
 63900-1
Available: 0 pcs. Available in 5 Days: 10,000 pcs. Leadtime: 1 Week **
Total Price: 0.19 € *
450 pcs.
0.1904 €
2700 pcs.
0.1559 €
brass, tin-plated
15.8 mm
straight
faston plug
solder connection
No
6.35 x 0.81 mm