13.71.624 | Soldering Terminals
624, solder terminal
Order No.: 12H6184
EAN: 4099889465433
MPN:
13.71.624
Unit Price (€ / pc.)
0.8330 € *
Available: 3,325 pcs.
Next delivery: 400 pcs. on 2024-05-07
Available in 5 Days: 67,000 pcs.
Leadtime: 1 Week **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB solder terminals, type 13.70.
Lathed, made of tinned or gold-plated brass, round.
Design E, type 13.71.
Type: 624, solder terminal
Technical specifications
diameter | 2.5 mm | |
Length | 6.6 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |