3552 SATZ (60ST.) | Raaco

Partition wall kit, black, (W x D) 52 x 32 mm, 3552 SATZ (60ST.)

Order No.: 19L526
EAN: 4099891422608
MPN:
3552 SATZ (60ST.)
118 248
Raaco
default L
Image may differ
Unit Price (€ / pck.)
16.5291 € *
Available: 4 pck.
Leadtime: 3 Weeks **
Total Price:
16.53 € *
Price list
Quantity
Price per unit*
1 pck.
16.5291 €
10 pck.
14.5418 €
50 pck.
13.5541 €
150 pck.
12.9591 €
500 pck.
12.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale

set of dividers with 60 item

type: 60X3552

Partition wall dimensions in mm: 35 x 52.

Technical specifications
Version partition wall
Width 52 mm
ESD protection No
Colour black
Weight 120 g
Material polypropylene
Depth 32 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Depth
Version
Width
Length
Colour
ESD protection
Weight
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Depth
Version
Width
Length
Colour
ESD protection
Weight
Partition wall kit, black, (W x D) 52 x 32 mm, 3552 SATZ (60ST.)
Order No.:
 19L526
Manufacturer:
 Raaco
Manufacturer SKU:
 3552 SATZ (60ST.)
Available: 4 pck. Leadtime: 3 Weeks **
Total Price: 16.53 € *
1 pck.
16.5291 €
10 pck.
14.5418 €
50 pck.
13.5541 €
150 pck.
12.9591 €
500 pck.
12.2927 €
polypropylene
32 mm
partition wall
52 mm
black
No
120 g
Partition wall kit, black, (L x W x D) 31 x 64 x 1.4 mm, 3564 SATZ (48ST.)
Order No.:
 19L522
Manufacturer:
 Raaco
Manufacturer SKU:
 3564 SATZ (48ST.)
Available: 3 pck. Leadtime: 3 Weeks **
Total Price: 16.53 € *
1 pck.
16.5291 €
10 pck.
14.5418 €
50 pck.
13.5541 €
150 pck.
12.9591 €
500 pck.
12.2927 €
polypropylene
1.4 mm
partition wall
64 mm
31 mm
black
No
150 g