6-1768034-2 | TE Connectivity
Earthing labels, text: "PE", (L x W) 12.5 x 12.5 mm, vinyl, 6-1768034-2
Order No.: 39P1242
EAN: 4099891425265
MPN:
6-1768034-2
LKZ12B4
Unit Price (€ / pc.)
0.2868 € *
Available: 545 pcs.
Leadtime: 5 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2868 €
10 pcs.
0.2356 €
50 pcs.
0.2059 €
100 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sign, 6-1768034-2, TE Connectivity
LKZ vinyl label with electric symbol
Technical Data
- Label Type: Labels
- Label Width: 12.5 mm
- Label Height: 12.5 mm
- Label Material: Vinyl
- Number of Labels Across: 1
- Labels per Sheet: 10
Technical specifications
Type of labeling | text: "PE" | |
Version | earthing labels | |
Width | 12.5 mm | |
Operational temperature | -30 °C to 120 °C | |
Colour | yellow/green | |
Length | 12.5 mm | |
Material | vinyl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |