05059860001 | Wera
Screwdriver bit, PH2, Phillips, BL 50 mm, L 50 mm, 05059860001
Unit Price (€ / pc.)
3.6414 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.2130 €
100 pcs.
2.8084 €
250 pcs.
2.7013 €
1000 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bits for Phillips recessed head screws, type Wera 851/4 TH.
Extra hard, torsion shape against premature wear, especially suited for soft screwing applications; Drive: 1/4" hex, suitable for holders to DIN 3126-F 6.3, ISO 1173.
Technical attributes (type, size, length): 59860, PH 2, L 50 mm
Technical specifications
Version | bit | |
ESD protection | No | |
Size | PH2 | |
Blade length | 50 mm | |
Length | 50 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |