59803-1 | AMP
Extraction tool for rectangular contacts, 12 g, 59803-1
Order No.: 35P7706
EAN: 4099891381653
MPN:
59803-1
Unit Price (€ / pc.)
69.8768 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
69.88 € *
Price list
Quantity
Price per unit*
2 pcs.
69.8768 €
10 pcs.
65.6880 €
25 pcs.
63.5936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 59803-1, AMP
Type of insertion and release tool: Insertion of the contact, application area of the insertion and release tool: Contact to cable
Technical Data
- Version: Extraction tool
- Suitable for: MTA 100
Technical specifications
Version | Extraction tool | |
Suitable for | rectangular contacts | |
Weight | 12 g |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |