595T | Weller Erem
ESD side cutter, 115 mm, 67 g, cut capacity (1.5/0.8/0.6 mm/–), 595T
Order No.: 03L0495
EAN: 4099891354169
MPN:
595T
Unit Price (€ / pc.)
189.21 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Diagonal cutter, 595T, Erem
Side cutter - slanted head. One side of the cutter is beveled, allowing work in hard-to-reach areas without reducing the cutting capacity
Technical Data
- Material: Special steel
- Weight: 67 g
- Length: 115 mm
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 67 g | |
Length | 115 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capicity (hard) | 0.6 mm | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |