582E | Weller Erem
ESD tip cutter, 115 mm, 68 g, cut capacity (1.3/0.6 mm/–/–), 582E
Order No.: 03L0488
EAN: 4003019075638
MPN:
582E
Unit Price (€ / pc.)
103.411 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tip cutter, 582E, Erem
Tip cutter - angled, narrow head. Suitable for work on printed circuit boards, component connections, can be used for both 90° and 180° applications
Technical Data
- Material: Special steel
- Weight: 68 g
- Length: 115 mm
Technical specifications
Version | tip cutter | |
ESD protection | Yes | |
Weight | 68 g | |
Length | 115 mm | |
Material | special steel | |
Cutting edge | without facet | |
Cutting capacity (medium-hard) | 0.6 mm | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |