5787745-1 | AMP

5787745-1

Order No.: 37P2475
EAN: 4099889814743
MPN:
5787745-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Available in 5 Days: 6,392 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
25 pcs.
3.6414 €
150 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB Connectors, 5787745-1, AMP

Ground Component Type: Ground Finger, USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Panel Ground Location: Between Ports, Number of Ports: 2, Number of Positions: 8, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Mount Retention Type: Kinked Legs, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 2 mm,2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 245 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, Industry Standard: USB 2.0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 88

Technical specifications
Version A socket
Contact connection solder connection
Assembly PCB mounting
Pin number 8 pole
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes