5493-115 | BAHCO
Cutting tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5493-115
Order No.: 06L180
EAN: 7314151821234
MPN:
5493-115
Unit Price (€ / pc.)
70.5194 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
70.52 € *
Price list
Quantity
Price per unit*
1 pcs.
70.5194 €
5 pcs.
66.2830 €
15 pcs.
63.7483 €
50 pcs.
60.9280 €
150 pcs.
58.3933 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutting tweezers, type BAHCO 5493.
Made of stainless steel, polished, for smooth cutting of flush-horizontal fine wire; Length: 115 mm.
Type: 5493, tweezers
Technical specifications
Anti-magnetic | Yes | |
Version | cutting tweezers | |
Resistant to | Acids | |
Chemicla resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 115 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |