5070082037 | Raychem
Heatshrink tubing, 2:1, (12.7/6.4 mm), polyolefine, cross-linked, transparent
Order No.: 35P2980
EAN: 4099891272531
MPN:
5070082037
RNF-100-1/2-X-STK
As an alternative, we recommend the following item:
Heatshrink tubing, 2:1, (12.7/6.4 mm), polyolefine, cross-linked, transparent
Order No.: 35P4994
Manufacturer: Raychem
per pc. 5.1051 € *
*incl. VAT plus shipping costs
RNF-100 Heat-shrinkable Tubing
Features
- 2:1 shrink ratio
- Excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing
- Flexible
- Flame-retardant
Applications
- Designed to provide superior mechanical, thermal, and fluid-resistance performance in demanding enviroments.
- Widely used to provide insulation and strain relief of wire terminations and connections.
- Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus.
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 6.4 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 95 °C | |
Wall thickness | 0.64 mm | |
Inch Size | 1/2 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |