P 1336 | PeakTech

2-channel oscilloscope P 1336, 50 MHz, 500 MSa/s, 7" TFT, 7 ns

Order No.: 21K5501
EAN: 4099891458904
MPN:
P 1336
1336
PeakTech
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
411.4782 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
411.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
411.4782 €

2-channel digital storage oscilloscope of the latest generation for the education and professional sector with high-resolution TFT color display and comprehensive additional functions. The impressive price-performance ratio and the modern technology enables a high variety of applications with simple operation for every user from hobby, school and profession.

•High-resolution TFT color display with 800 x 480 pixels

•17.5 cm (7") TFT color display

•USB port for real time data transmission or reading of internal

•Saving of measured values and graphics directly onto the USB-stick

•Handy and flat case design with carrying handle

•Autoset function for easy operation

•Internal memory of 10 k points per channel or 16 waveforms

•30 automatic measurement modes and FFT function

•Safety: EN 61010-1, CAT II

Technical specifications
Sample Rate 500 MSa/s
Rise time 7 s
Number of channels 2
Display 7" TFT
Version Storage oscilloscope
Bandwidth 50 MHz
Width 300 mm
Weight 1.2 kg
Height 150 mm
Category Cat II
Length 70 mm
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Bandwidth
Sample Rate
Category
Number of channels
Version
Width
Length
Display
Height
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Bandwidth
Sample Rate
Category
Number of channels
Version
Width
Length
Display
Height
Weight
2-channel oscilloscope P 1335, 20 MHz, 100 MSa/s, 7" TFT, 17.5 ns
Order No.:
 21K5500
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 1335
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 326.51 € *
1 pcs.
326.5122 €
3 pcs.
316.7185 €
10 pcs.
305.8300 €
25 pcs.
297.6666 €
20 MHz
100 MSa/s
Cat II
2
Storage oscilloscope
300 mm
70 mm
7" TFT
150 mm
1.2 kg