For slow rotation; Material: brass.
Operating temperatures: - 10 to +60 °C.
Suitable for | 6 x 1 tubing | |
Thread size | M5 | |
Length | 18.5 mm | |
Material | brass | |
Accessory Type | swivel screw connection |
Country of origin | IT |
Customs tariff number | 84818099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available