50.222 | Kendrion Kuhnke
50.222, manifold
Order No.: 63G860
EAN: 4099891493134
MPN:
50.222
Unit Price (€ / pc.)
52.6575 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.66 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6575 €
5 pcs.
49.5040 €
15 pcs.
47.6119 €
50 pcs.
45.5056 €
150 pcs.
43.6016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Manifolds, type 50.222.
Block manifold; Inlet: 2 x G 1/8. Outlet: 6 x M 5. Material: brass.
Type: 50.222, manifold
Technical specifications
Suitable for | 6 x 1 tubing | |
Thread size | M5 | |
Length | 52 mm | |
Material | brass | |
Accessory Type | manifolds |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |