50.065 | Kendrion Kuhnke
50.065, Socket for 5 x 1 tubing
Order No.: 63G420
EAN: 4099891492984
MPN:
50.065
Unit Price (€ / pc.)
10.6148 € *
Available: 16 pcs.
Next delivery: 22 pcs. on 2024-04-22
Leadtime: 25 Weeks **
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.3415 €
50 pcs.
8.6989 €
150 pcs.
8.3181 €
500 pcs.
7.9016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sockets, type 50.065.
Type: 50.065, socket
Technical specifications
Pressure | 12 bar | |
Suitable for | 5 x 1 tubing | |
Material | brass | |
Medium | Neutral gases | |
Accessory Type | coupling part |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |