50.064 | Kendrion Kuhnke
50.064, socket for 6 x 1 tubing
Order No.: 63G430
EAN: 4099891492991
MPN:
50.064
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
10 pcs.
10.4958 €
50 pcs.
9.7699 €
150 pcs.
9.3415 €
500 pcs.
8.8536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in part, 50.064, KUHNKE
Instant Push-in fitting for tube couplings.
Technical Data
- Accesory type: Coupling part
- Pressure range: 12 bar
- Diameter: 6 mm
Technical specifications
Suitable for | 6 x 1 tubing | |
Accessory Type | coupling part |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |