A3-63 | Gossen Metrawatt
Three-phase adapter, for 5 pole, 63 A, A3-63
Order No.: 21K5230
EAN: 4012932103878
MPN:
A3-63
GTZ3604000R0001
Unit Price (€ / pc.)
511.70 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 1 Week **
Three-phase current adapter, GTZ3604000R0001, Gossen Metrawatt
Three-phase adapters for test equipment and CEE sockets
Three-phase adapter for connecting test equipment to 5-pole CEE sockets.
Technical specifications
Suitable for | 5 pole, 63 A | |
Accessory Type | three-phase adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |