5-1419111-9 | Schrack
Retaining bracket for Multimode Relay, 5-1419111-9
Corresponding sockets with screw terminals, type PT78741.
4-pole, with suppressor diode; Rated voltage: 240 VAC. Rated current: 6.0 A. Switching voltage: max. 400 VAC. Degree of protection: IP 20. Degree of soiling: 2. Overvoltage category: III, ambient temperatures: –40 to +70 °C.
Technical attributes (type, rated voltage, coil resistance (±10 %, at 230 VAC = ±15%), connection type): 5-1419111-9, metal bracket
Suitable for | Multimode Relay | |
Accessory Type | retaining bracket |
Country of origin | JP |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |