TE Connectivity

5-1393304-7 | TE Connectivity

Automotive relays, 12 V (DC), 90 Ω, 40 A, 12 V (DC), plug-in connection, 5-1393304-7

Order No.:  36P2316
MPN:
5-1393304-7
EAN: 4099889364309
TE Connectivity
default L
default S
Images may differ
Unit Price (€ / pc.)
9.0559 € *
Available: 0 pcs.
Available in 5 Days: 425 pcs.
Leadtime: 1 Week **
Add to Cart
Total Price:
9.06 € *
Quantity
Price per unit*
10 pcs.
9.0559 €
50 pcs.
8.8774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Mini Relay, 5-1393304-7, TE Connectivity

Relay Type: Power Relay F4, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 12 VDC, Coil Suppression: Rp 1200Ω, Mini Relay Coil Resistance: 90 Ω, Weight: 35 g, Contact Base Material: Ag Alloy, Mini Relay Contact Current Class: 30 – 50 A, Mini Relay Contact Arrangement: 1 Form U (NO-DM), Mini Relay Mounting Type: Printed Circuit Board, Width: 25.9 mm, Environmental Category of Protection: RTI, Mounting Brackets: Without

Technical specifications
Connection plug-in connection
Contact material Ag alloy
Switching Voltage (DC) 12 V
switching current 40 A
Coil voltage (DC) 12 V
Coil resistance 90 Ω
Show similar products (0)
Logistics
Country of origin US
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes