5-1393302-8 | TE Connectivity
Automotive relays 1 Form C (NO/NC), 12 V (DC), 90 Ω, plug-in connection, 5-1393302-8
Unit Price (€ / pc.)
10.0793 € *
Available: 0 pcs.
Available in 5 Days: 3,824 pcs.
Leadtime: 1 Week **
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
10 pcs.
10.0793 €
45 pcs.
9.5081 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini Relay, 5-1393302-8, TE Connectivity
Relay Type: Power Relay F4, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 12 VDC, Mini Relay Coil Resistance: 90 Ω, Weight: 35 g, Contact Base Material: Ag Alloy, Mini Relay Contact Current Class: 30 – 50 A, Mini Relay Contact Arrangement: 1 Form C (CO), Mini Relay Mounting Type: Plug-In, Width: 25.9 mm, Environmental Category of Protection: RTI, Mounting Brackets: With
Technical specifications
Connection | plug-in connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | Ag alloy | |
Power | 1.6 W | |
Coil voltage (DC) | 12 V | |
Coil resistance | 90 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |