47416 | Schneider Electric
Switch-on coil with remote indicator, 277 VAC, for circuit breaker, 47416
Order No.: 01P4660
EAN: 4099889300468
MPN:
47416
Unit Price (€ / pc.)
349.3721 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage release, 47416, Schneider Electric
Switch-on coil with remote annunciator XF com, not energized, 277VAC, 50-60Hz. Switch-on coil with remote annunciator XF com, unz., 277VAC, 50-60Hz. Product or component type: voltage release - short designation of the device: XF com.
Technical specifications
Version | 277 VAC | |
Suitable for | circuit breaker | |
Accessory Type | switch-on coil with remote indicator |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, benzene-1,2,4-tricarboxylic acid-1,2-anhydride |