4007-35 | ELMA
Stop pin, for rotary switch, 4007-35
Order No.: 16G1095
EAN: 4099889328691
MPN:
4007-35
Unit Price (€ / pck.)
15.9817 € *
Available: 1 pck.
Leadtime: 4 Weeks **
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pck.
15.9817 €
10 pck.
14.0658 €
50 pck.
13.1138 €
150 pck.
12.5307 €
500 pck.
11.9000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding index pins, type 4007.
Technical attributes (type, function pole x position, version, contacts): 4007-35, index pins, package of 50
Technical specifications
Suitable for | rotary switch | |
Accessory Type | stop pin |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |