Skip to content Skip to navigation menu

3D printer K8200


Order No.: 99M2000

Manufacturer: Velleman

Series: K8200

Manufacturer No.: K8200


  • The build-it-yourself 3d printer
  • RepRap© software and firmware compatible
  • Many expansion possibilities
Ordering information: Supplied with PLA filament (5.0 m, black)

Price per piece(s) incl. VAT

€568.9866

Price per piece(s) without VAT

€478.14

in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product K8200 of Velleman at Bürklin Elektronik!

Product specification

Technical features
20 x 20 x 20 cm
1
300 mm/s
0.781 µm
0.015 mm
0.2 mm
0.25 mm
ABS, PLA
8.7 kg
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Velleman
Series: K8200
Manufacturer number: K8200
Country of origin: Belgium
Customs tariff number: 85299065

Product description

3D printer, Velleman K8200

Kit with heating base, for use with ABS and PLA filaments (3.0 mm).

Print range: 200 x 200 x 200 mm

Print speed (typical): 120 mm/s. Print speed (max.): 150 to 300 mm/s (depending on the object)

Mechanical resolution: X and Y 0.015 mm (shortest movement along the X and Y axis, Z 0.781 µm (shortest movement along the Z axis). Print resolution wall/layer (X,Y)/Z): 0.5/0.2 to 0.25 mm

Motion: 4 stepper motors (NEMA 17)

Extrusion nozzle: 0.5 mm

Thermistor: 0.5 mm

Power supply: 12 V/3.0 A

Dimensions: B 600 x T 450 x H 600 mm

Weight: 8.7 kg

Software, construction data and operating instructions are available for download at repetier.com.

Supplied with PLA filament (5.0 m, black).

Type: K8200, 3D printer



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Not applicable
SVHC  Free