TMS320F2811PBKA | Texas Instruments
C28x microcontroller, 32 bit, 150 MHz, LQFP-128, TMS320F2811PBKA
As a private customer, you can buy this item as soon as we have it back in stock.
Digital signal processor, TMS320F2811PBKA, Texas Instruments
The TMS320F2811PBKA device is highly integrated, high-performance solutions for demanding control applications.
Features
- High-Performance static CMOS technology
- Atomic operations
- Fast interrupt response and processing
- On-Chip memory
- External interface
Number of I/Os | 56 | |
Number of pins | 128 | |
Version | Flash | |
Enclosure | LQFP-128 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | C28x | |
Data RAM Size | 36 KB | |
Voltage | 1.9-3.3 V | |
Memory size | 256 KB | |
Clock frequency | 150 MHz |
Customs tariff number | 85423190 |
MSL | MSL 2 |
Original Packaging | Bar with 90 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |