329.92-8-17X45-A/10 | Schlemmer
Inventory sign, (W) 45 mm, plastic, 329.92-8-17X45-A/10
Order No.: 15L355
EAN: 4099891424176
MPN:
329.92-8-17X45-A/10
Discontinued
As an alternative, we recommend the following item:
Inventory sign, (W) 45 mm, plastic, 329.92-8-17X45-A/10
Order No.: 15L3550
Manufacturer: Schlemmer
per pck. 6.2475 € *
*incl. VAT plus shipping costs
Self-adhesive inventory plates, type 329.92.
Made of 0.1 mm aluminum film, abrasion- and solvent-proof, black background; with silver colored imprint: Inventory, No.: (with legend field). Size: 17 x 45 mm.
Type: 329.92, inventory plate
Technical specifications
Number of labels | 10 | |
Version | inventory sign | |
Width | 45 mm | |
Operational temperature | -15 °C to 120 °C | |
Colour | black | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |