As a private customer, you can buy this item as soon as we have it back in stock.
The AT91SAM7S64C-AU is a low pincount flash microcontroller, that is based on the 32-bit ARM RISC processor. It features a high-speed Flash and an SRAM, a large set of peripherals, including a USB 2.0 device and a complete set of system functions minimizing the number of external components.
Features
Number of I/Os | 32 | |
Number of pins | 64 | |
Version | Flash | |
Enclosure | LQFP-64 | |
Core Size | 16/32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM7 | |
Data RAM Size | 16 KB | |
Voltage | 1.65-1.95 V | |
Memory size | 64 KB | |
Clock frequency | 55 MHz |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 160 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
10L5112
Manufacturer SKU:
LP200
Order No.:
10L5131
Manufacturer SKU:
UVO0000000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available