The STM32F103CBT6 medium-density performance line family incorporates the highperformance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, highspeed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Features
Applications
Number of I/Os | 37 | |
Number of pins | 48 | |
Version | Flash | |
Enclosure | LQFP-48 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M3 | |
Data RAM Size | 20 KB | |
Voltage | 2-3.6 V | |
Memory size | 128 KB | |
Clock frequency | 72 MHz |
Country of origin | MY |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 250 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Order No.:
10L5112
Manufacturer SKU:
LP200
Order No.:
10L5131
Manufacturer SKU:
UVO0000000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available